
Lumberg Automation 11306-1 RKMW 3-06/2 M Actuator-Sensor Connection Line, M8 Connector, Straight Orange
EAN:
Part number:
Item no:
Number
Total (€ 8.99 / piece)
€ 8.99
incl. VAT
Only 5 Piece(s) available
Technical specifications
- Material: housing: TPU
- Contact: CuZn, Gold plated and nickle coated
- Type
RKMW 3-06/2 M
- Product type
Sensor/actuator connector (pre-fab)
- Connector type
Socket, right angle
- Connection side A
Cable, open end
- Connection side B
M8 socket, right angle
- No. of pins
3
- Cable length
2.00 m
- Jacket material
PVC
- Nominal voltage
63 V
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Cross-section (sensor/actuator wiring)
0.34 mm²
- Connection
Open end cable
- Factory colour
Orange
- Thread type connection side
M8
- Cable colour
Orange
- Contact material
CuZn
- Contact surface
Gold plated
IP65
- Min. temperature
-40 °C
- Max. temperature
+90 °C
- Seal type
Screw-on
- Manufacturer part #
11306-1
- Content
1 pc(s)
- Material (details)
Sheath: PVC
- Type
M12-connector, angled / free end
- Nominal voltage (details)
60 V
- Nominal current (details)
4 A
- Test voltage
1.5 kV/ 60 sec
- Contamination level
3
- Pins
3
- Connection
-
- Temperature range
-40 - +90 °C
Documents & Downloads
Datasheet
Datasheet 732250 Lumberg Automation 11306-1 RKMW 3-06/2 M Actuator-Sensor Connection Line, M8 Connector, Straight Orange
Description
Connection cable with Rast lock and angespritztem cable.






















