
Lumberg Automation 11450-1 RKWT 4-3-06/5 M Actuator-Sensor-Connection Line M2-Plug-in BUSH STRAIGHT Orange
Technical specifications
- Material: housing: TPU
- Contact: CuZn, gold plated and nickled
- Type
RKWT 4-3-06/5 M
- Product type
Sensor/actuator connector (pre-fab)
- Connector type
Socket, right angle
- Connector standard
Sensor connector
- Connection side A
Cable, open end
- Connection side B
M12 socket, right angle
- No. of pins
3
- Cable length
5.00 m
- Jacket material
PUR
- Nominal voltage
250 V
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Cross-section (sensor/actuator wiring)
0.34 mm²
- Connection
Open end cable
- Factory colour
Orange
- Thread type connection side
M12
- Cable colour
Orange
- Coding
A
- Contact material
CuZn
- Contact surface
Gold plated
IP67
- Min. temperature
-25 °C
- Max. temperature
+80 °C
- Seal type
Screw-on
- Manufacturer part #
11450-1
- Content
1 pc(s)
- Material (details)
Sheath: PVC
- Type
M12-connector, angled / free end
- Nominal voltage (details)
250 V
- Nominal current (details)
4 A
- Contamination level
3
- Pins
3
- Connection
-
- Temperature range
-25 - +80 °C
Documents & Downloads
Datasheet
Datasheet 732140 Lumberg Automation 11450-1 RKWT 4-3-06/5 M Actuator-Sensor-Connection Line M2-Plug-in BUSH STRAIGHT Orange
User & Safety Instructions
User & Safety Instructions 732140 Lumberg Automation 11450-1 RKWT 4-3-06/5 M Actuator-Sensor-Connection Line M2-Plug-in BUSH STRAIGHT Orange






















