• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lumberg Automation 11644-100 Sensor/actuator connector M8 Locknut No. of pins (RJ): 4 1 pc(s)

Product type
Sensor/actuator connector
Connector type
Locknut
No. of pins
4
Thread type connection side
M8
Type
RSKF 8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

RSKF 8

Product type

Sensor/actuator connector

Connector type

Locknut

No. of pins

4

Thread type connection side

M8

Seal type

Screw-on

Manufacturer part #

11644-100

Industrial packaging

Yes

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3210169 Lumberg Automation 11644-100 Sensor/actuator connector M8 Locknut No. of pins (RJ): 4 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3210169 Lumberg Automation 11644-100 Sensor/actuator connector M8 Locknut No. of pins (RJ): 4 1 pc(s)

Description

For mounting of built-in plugs and couplings.

What kind of Sensor/Actuator Connectors are you looking for?