• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lumberg Automation 11809-10 Sensor/actuator connector (pre-fab) M12 Plug, straight 2.00 m No. of pins (RJ): 4 10 pc(s)

Image similar
Product type
Sensor/actuator connector (pre-fab)
Connector type
Plug, straight
Connector standard
Sensor connector
Connection side A
Cable, open end
Connection side B
M12 plug, straight
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue, 19 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number (Package size 10 pc(s))
Total (€ 12.00 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material: Casing: TPU
  • Contact: CuSn, nickel sub layer and gold plated
Type

RST 4-225/2 M

Product type

Sensor/actuator connector (pre-fab)

Connector type

Plug, straight

Connector standard

Sensor connector

Connection side A

Cable, open end

Connection side B

M12 plug, straight

No. of pins

4

Cable length

2.00 m

Jacket material

PUR

Nominal voltage

240 V

Nominal current

4 A

Nominal current - rounded value

4 A

Cross-section (sensor/actuator wiring)

0.34 mm²

Connection

Open end cable

Factory colour

Black

Thread type connection side

M12

Cable colour

Black

Coding

A

Contact material

CuZn

Contact surface

Gold plated

IP67

Min. temperature

-40 °C

Max. temperature

+90 °C

Seal type

Screw-on

Manufacturer part #

11809-10

Industrial packaging

Yes

Content

10 pc(s)

Type

M12-plug, straight / free end

Contamination level

3

Connection

Screw cap, self-protective

Temperature range

-40 - +90 °C

Documents & Downloads

Datasheet

Datasheet 1718650 Lumberg Automation 11809-10 Sensor/actuator connector (pre-fab) M12 Plug, straight 2.00 m No. of pins (RJ): 4 10 pc(s)

Description

Connection cable with self protective screw cap and moulded cable

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)