1/2
Image similar
RSUF 19-RKU 19-S4740/10 M
Sensor/actuator cable
Plug, straight
Connector, straight
Sensor connector
M23 plug, straight
M23 socket, straight
19
10.00 m
TPE
120 V AC
120 V DC
8 A
10 A
NaN A
0.50 mm²
1 mm²
Yellow
M23
Yellow
CuZn
Copper tin plated (ASTM B-152)
IP67
-25 °C
+80 °C
Screw-on
12825
1 pc(s)
Yes
11.60 mm
Datasheet 2187590 Lumberg Automation 12825 Sensor/actuator cable M23 Plug, straight, Connector, straight 10.00 m No. of pins (RJ): 19 1 pc