1/2
Image similar
RSWU 12-RKU 12-256/5 M
Sensor/actuator cable
Plug, right angle
Connector, straight
Sensor connector
M23 plug, right angle
M23 socket, straight
12
5.00 m
PUR
120 V AC
120 V DC
8 A
8 A
0.50 mm²
1 mm²
Black
M23
Black
CuZn
Copper tin plated (ASTM B-152)
IP67
-50 °C
+80 °C
Screw-on
13286
1 pc(s)
Yes
9.30 mm
Datasheet 2187414 Lumberg Automation 13286 Sensor/actuator cable M23 Plug, right angle, Connector, straight 5.00 m No. of pins (RJ): 12 1
User & Safety Instructions 2187414 Lumberg Automation 13286 Sensor/actuator cable M23 Plug, right angle, Connector, straight 5.00 m No. of pins (RJ): 12 1