• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lumberg Automation 19311 Sensor/actuator connector (pre-fab) 7/8" Connector, straight 20.00 m No. of pins (RJ): 4 1 pc(s

1/2
Image similar
Product type
Sensor/actuator connector (pre-fab)
Connector type
Connector, straight
Connector standard
Sensor connector
Connection side A
7/8" socket, straight
Connection side B
Cable, open end
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sensor/actuator connector (pre-fab

Our service for you

Technical specifications

Type

RK 40-839/20 M

Product type

Sensor/actuator connector (pre-fab)

Connector type

Connector, straight

Connector standard

Sensor connector

Connection side A

7/8" socket, straight

Connection side B

Cable, open end

No. of pins

4

Cable length

20.00 m

Jacket material

TPE

Nominal voltage

600 V

Nominal current

8 A

Nominal current - rounded value

8 A

Cross-section (sensor/actuator wiring)

1.30 mm²

Thread type connection side

7/8"

Cable colour

Yellow

Contact material

Copper

Contact surface

Gold on nickel

IP67

Min. temperature

-40 °C

Max. temperature

+90 °C

Manufacturer part #

19311

Content

1 pc(s)

RoHS-compliant

Yes

Cable diameter (details)

8.70 mm

Documents & Downloads

Datasheet

Datasheet 2187650 Lumberg Automation 19311 Sensor/actuator connector (pre-fab) 7/8" Connector, straight 20.00 m No. of pins (RJ): 4 1 pc(s

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)