Image similar
RK 40-839/5 M
Sensor/actuator connector (pre-fab)
Connector, straight
Sensor connector
7/8" socket, straight
Cable, open end
4
5.00 m
TPE
600 V
8 A
8 A
1.30 mm²
7/8"
Yellow
Copper
Gold on nickel
IP67
-40 °C
+90 °C
20121
1 pc(s)
Yes
8.70 mm
Datasheet 2187651 Lumberg Automation 20121 Sensor/actuator connector (pre-fab) 7/8" Connector, straight 5.00 m No. of pins (RJ): 4 1 pc(s)