
Lumberg Automation 2072-SR Sensor/actuator connector M23 Connector, right angle No. of pins (RJ): 12 1 pc(s)
Highlights & Details
Sensor/actuator connector, by the meter
Our service for you
Technical specifications
- Type
RKCW 120/13,5
- Product type
Sensor/actuator connector
- Connector type
Connector, right angle
- Connector standard
Sensor connector
- No. of pins
12
- Nominal voltage
120 V AC
120 V DC
- Nominal current
8 A
- Nominal current - rounded value
8 A
- Connection
Soldering
- Factory colour
Silver
- Thread type connection side
M23
- Thread type (wiring and installation)
PG13,5
- Contact material
CuZn
- Contact surface
Copper tin plated (ASTM B-152)
IP65
- Min. temperature
-40 °C
- Max. temperature
+125 °C
- Manufacturer part #
2072-SR
- Content
1 pc(s)
- RoHS-compliant
Yes
- Cable diameter (details)
10 mm
Documents & Downloads
Datasheet
Datasheet 2187417 Lumberg Automation 2072-SR Sensor/actuator connector M23 Connector, right angle No. of pins (RJ): 12 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2187417 Lumberg Automation 2072-SR Sensor/actuator connector M23 Connector, right angle No. of pins (RJ): 12 1 pc(s)

























