
Lumberg Automation 2135-SR Sensor/actuator connector M23 Connector, straight No. of pins (RJ): 19 1 pc(s)
Highlights & Details
Sensor/actuator connector, by the meter
Our service for you
Technical specifications
- Contact size: Max. 16 x 1 mm²/ 3 x 1.5 mm²
- Type
RKC 190/13,5
- Product type
Sensor/actuator connector
- Connector type
Connector, straight
- Connector standard
Sensor connector
- No. of pins
19
- Nominal voltage
120 V AC
120 V DC
- Nominal current
8 A
10 A
- Nominal current - rounded value
NaN A
- Connection
Soldering
- Factory colour
Silver
- Thread type connection side
M23
- Thread type (wiring and installation)
PG13,5
- Contact material
CuZn
- Contact surface
Copper tin plated (ASTM B-152)
IP65
- Min. temperature
-40 °C
- Max. temperature
+125 °C
- Seal type
Screw-on
- Manufacturer part #
2135-SR
- Content
1 pc(s)
- RoHS-compliant
Yes
- Cable diameter (details)
10 mm
Documents & Downloads
Datasheet
Datasheet 2187442 Lumberg Automation 2135-SR Sensor/actuator connector M23 Connector, straight No. of pins (RJ): 19 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2187442 Lumberg Automation 2135-SR Sensor/actuator connector M23 Connector, straight No. of pins (RJ): 19 1 pc(s)
























