• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lumberg Automation 5627 Sensor/actuator cable M23 Plug, right angle, Connector, straight 3.00 m No. of pins (RJ): 19 1 p

1/2
Image similar
Product type
Sensor/actuator cable
Connector type
Plug, right angle
Connector, straight
Connector standard
Sensor connector
Connection side A
M23 plug, right angle
Connection side B
M23 socket, straight
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sensor/actuator cable

Our service for you

Technical specifications

  • Contact size 16x0.5mm² + 3x1.0 mm²
Type

RSUF 19-RKWU 19-355/3 M

Product type

Sensor/actuator cable

Connector type

Plug, right angle

Connector, straight

Connector standard

Sensor connector

Connection side A

M23 plug, right angle

Connection side B

M23 socket, straight

No. of pins

19

Cable length

3.00 m

Jacket material

PUR

Nominal voltage

120 V AC

120 V DC

Nominal current

8 A

10 A

Nominal current - rounded value

NaN A

Cross-section (sensor/actuator wiring)

0.50 mm²

1 mm²

Factory colour

Black

Thread type connection side

M23

Cable colour

Grey

Contact material

CuZn

Contact surface

Copper tin plated (ASTM B-152)

IP67

Min. temperature

-50 °C

Max. temperature

+80 °C

Seal type

Screw-on

Manufacturer part #

5627

Content

1 pc(s)

RoHS-compliant

Yes

Cable diameter (details)

11.60 mm

Documents & Downloads

Datasheet

Datasheet 2187539 Lumberg Automation 5627 Sensor/actuator cable M23 Plug, right angle, Connector, straight 3.00 m No. of pins (RJ): 19 1 p

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)