Image similar
RSWU 12-256/20 M
Sensor/actuator connector (pre-fab)
Plug, right angle
Sensor connector
M23 plug, right angle
Cable, open end
12
20.00 m
PUR
120 V AC
120 V DC
8 A
8 A
0.50 mm²
1 mm²
Black
M23
Black
CuZn
Copper tin plated (ASTM B-152)
IP67
-50 °C
+80 °C
Screw-on
934637085
1 pc(s)
Yes
9.30 mm
Datasheet 2187602 Lumberg Automation 934637085 Sensor/actuator connector (pre-fab) M23 Plug, right angle 20.00 m No. of pins (RJ): 12 1 pc