• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lumberg Automation 934849001 Sensor/actuator connector (pre-fab) M12 Socket, right angle 2.00 m No. of pins (RJ): 3+PE 1

Image similar
Product type
Sensor/actuator connector (pre-fab)
Connector type
Socket, right angle
Connector standard
Sensor connector
Connection side A
M12 socket, right angle
Connection side B
Cable, open end
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

RKT 4S-703/2 M

Product type

Sensor/actuator connector (pre-fab)

Connector type

Socket, right angle

Connector standard

Sensor connector

Connection side A

M12 socket, right angle

Connection side B

Cable, open end

No. of pins

3+PE

Cable length

2.00 m

Jacket material

PUR

Nominal voltage

600 V AC

600 V DC

Nominal current

16 A

Nominal current - rounded value

16 A

Cross-section (sensor/actuator wiring)

1.50 mm²

Factory colour

Black

Thread type connection side

M12

Cable colour

Black

Coding

S

IP65/IP67/IP69K

Min. temperature

-40 °C

Max. temperature

+125 °C

Manufacturer part #

934849001

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1917770 Lumberg Automation 934849001 Sensor/actuator connector (pre-fab) M12 Socket, right angle 2.00 m No. of pins (RJ): 3+PE 1

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)