RSUF 19-RKWU 19-355/10 M
Sensor/actuator cable
Plug, right angle
Connector, straight
Sensor connector
M23 plug, right angle
M23 socket, straight
19
10.00 m
PUR
120 V AC
120 V DC
8 A
10 A
NaN A
0.50 mm²
1 mm²
Black
M23
Grey
CuZn
Copper tin plated (ASTM B-152)
IP67
-50 °C
+80 °C
Screw-on
94808
1 pc(s)
Yes
11.60 mm
Datasheet 2187591 Lumberg Automation 94808 Sensor/actuator cable M23 Plug, right angle, Connector, straight 10.00 m No. of pins (RJ): 19 1