• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lumberg Automation ASB 8/LED 5-4-331/5 M 60603 Sensor & actuator box (passive) M12 splitter + steel thread 1 pc(s)

Image similar
Product type
Sensor & actuator box (passive)
No. of signal spaces
1
No. of splitters
8-way
Configuration
Single
Type
ASB 8/LED 5-4-331/5 M
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

Product type

Sensor & actuator box (passive)

No. of signal spaces

1

Configuration

Single

Type

ASB 8/LED 5-4-331/5 M

Trunk line

Yes

No. of splitters

8-way

Status indicator

LED

Connection

Open end cable

Width

54 mm

Length

127 mm

IP67

Max. power rating per slot

4 A

Max. temperature

+80 °C

Min. temperature

-15 °C

Connector type (distribution boxes)

M12 socket

Case material

TPU

Total no. of pins

4

Manufacturer part #

60603

Factory colour

Orange

Content

1 pc(s)

Cable length

5 m

Number of pins

4

Power rating (total)

12 A

Type

M12 actuator/sensor distribution box (8-port)

Nominal voltage (details)

10 - 30 V DC

Pins

4

Connection

-

Temperature range

-15 - +80 °C

Documents & Downloads

Datasheet

Datasheet 158536 Lumberg Automation ASB 8/LED 5-4-331/5 M 60603 Sensor & actuator box (passive) M12 splitter + steel thread 1 pc(s)

User & Safety Instructions

User & Safety Instructions 158536 Lumberg Automation ASB 8/LED 5-4-331/5 M 60603 Sensor & actuator box (passive) M12 splitter + steel thread 1 pc(s)

Description

Stackable distributor with LED-operations- and function display. Combined FIXCON/M12 socket, 1 signal per socket, M23 plug connection for the cable.

More interesting products

(*All information is plus legal VAT)