• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Escha 8I/OM8-3P2C-5/S370 8061796 Sensor & actuator box (passive) M8 splitter + steel thread 1 pc(s)

1/3
Product type
Sensor & actuator box (passive)
No. of signal spaces
8
No. of splitters
8-way
Type
8I/OM8-3P2C-5/S370
Trunk line
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

  • Rated voltage: 30V
  • Insulation resistance ≥108 Ω
  • Material seal (bush): FPM/FKM
  • Material contacts: Metal, CuZn, gold-plated
  • Material contact carrier: Plastic, PA, BK
  • Mechanical lifespan >100 mating cycles
  • IEC 61076-2-104 standard
  • Number of poles: 3
  • Protection class (mounted) IP65, IP67
  • Current load capacity per pin (at 40°C): 2.0 A
  • Ambient temperature: -30°C...+90°C
  • Pollution level 3
  • WIRE COLORS: PK, BU, WH, GN, RD, BK, YE, GY, BN, VT
  • Wire cross-section: 8 x 0.25 mm² + 2 x 0.75 mm²
  • Outer diameter of sheath 7.5 mm
  • Special features: Flame resistant, halogen-free, LABS-free, RoHS compliant, drag chain compatible
  • Bending radius (moving): Min. 10 x Ø cable
  • Halogen-free: Yes
  • LINE QUALITY S370, PUR, UL
  • Sheath color: BK, similar to RAL9005
  • Material wire insulation: PP
  • Material cable jacket: PUR
  • Drag chain insert: ≥5 MIO. Cycles
  • Temperature range (moving): -25°C...+90°C.
  • Temperature range (fixed): -40°C...+90°C.
  • Torsion: +/-180°/m, ≥ 0.5 MIO. Cycles
  • Constant resistance 5 mΩ
  • Connection type: Fixed cable
  • Switching logic PNP
  • Number of I/O slots: 8.0
  • Number of LEDs: 9.0
  • Operating voltage display LED GN
  • I/O distributor:8-way, with fixed cable connection
  • I/O slot: Socket, M8
  • Material housing: Plastic, PA, BK
  • Material thread insert: Metal, CuZn
  • Switching status display LED YE
  • Current carrying capacity Total current 6.0 A.
Product type

Sensor & actuator box (passive)

No. of signal spaces

8

Type

8I/OM8-3P2C-5/S370

Trunk line

Yes

No. of splitters

8-way

Status indicator

LED

Signal type

PNP

IP65

IP67

Max. power rating per slot

2 A

Total current (direct supply)

6 A

Max. temperature

90 °C

Min. temperature

-40 °C

Connector type (distribution boxes)

M8 receptacle

Case material

PA

Total no. of pins

3

Manufacturer part #

8061796

Content

1 pc(s)

Number of pins

3

Power rating (total)

6.0 A

Power rating per I/O

2.0 A

Documents & Downloads

Datasheet

Datasheet 3553464 Escha 8I/OM8-3P2C-5/S370 8061796 Sensor & actuator box (passive) M8 splitter + steel thread 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3553464 Escha 8I/OM8-3P2C-5/S370 8061796 Sensor & actuator box (passive) M8 splitter + steel thread 1 pc(s)

Description

Flexible, silicone and halogen-free control cable with high mechanical strength. The cable is resistant to chemicals, hydrolysis and microbes. The drag chain insert is at a bending radius of min. 10xd is possible. Through its welding spark resistance, the cable is very well suited for flexible use in the field of robot technology, machine tools and chip-removing production. The lines meet the requirements of UL and CSA (UL10493/20549; cULus).

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 109.98€ 103.98*

More interesting products

(*All information is plus legal VAT)