• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lumberg Automation ASBS 2 M12-5 51645 Sensor & actuator box (passive) ASBS T splitter 1 pc(s)

Product type
Sensor & actuator box (passive)
No. of splitters
10-way
Configuration
Single
Type
ASBS 2 M12-5
Trunk line
No
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Sensor & actuator box (passive)

Configuration

Single

Type

ASBS 2 M12-5

Trunk line

No

No. of splitters

10-way

Status indicator

No LED

IP67

Max. power rating per slot

2 A

Max. temperature

+90 °C

Min. temperature

-25 °C

Connector type (distribution boxes)

M12 socket

Case material

TPU

Total no. of pins

5

Manufacturer part #

51645

Factory colour

Orange

Content

1 pc(s)

Number of pins

5

Power rating (total)

4 A

Type

M12 coupler

Nominal voltage (details)

10 - 30 V DC

Pins

5

Connection

-

Temperature range

-15 - +80 °C

Documents & Downloads

Datasheet

Datasheet 740422 Lumberg Automation ASBS 2 M12-5 51645 Sensor & actuator box (passive) ASBS T splitter 1 pc(s)

User & Safety Instructions

User & Safety Instructions 740422 Lumberg Automation ASBS 2 M12-5 51645 Sensor & actuator box (passive) ASBS T splitter 1 pc(s)

Description

T-connector with two M12 couplers, with twisted pin insert, threaded joint and knurled screw with automatic lock

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 50.98€ 43.98*

More interesting products

(*All information is plus legal VAT)