
Technical specifications
- Product type
Sensor & actuator box (passive)
- No. of signal spaces
1
- Configuration
Single
- Type
ASBSM 4/LED 3
- Trunk line
No
- No. of splitters
4-way
- Status indicator
LED
IP67
- Max. power rating per slot
1.5 A
- Max. temperature
+70 °C
- Min. temperature
-25 °C
- Connector type (distribution boxes)
M8 receptacle
- Case material
TPU
- Total no. of pins
3
- Manufacturer part #
65305
- Factory colour
Black
- Content
1 pc(s)
- Number of pins
3
- Power rating (total)
1.5 A
- Type
Without original cable
- Nominal voltage (details)
10 - 30 V DC
- Pins
4
- Connection
-
- Temperature range
-15 - +80 °C
Documents & Downloads
Datasheet
Datasheet 740255 Lumberg Automation ASBSM 4/LED 3 65305 Sensor & actuator box (passive) M8 splitter + steel thread 1 pc(s)
User & Safety Instructions
User & Safety Instructions 740255 Lumberg Automation ASBSM 4/LED 3 65305 Sensor & actuator box (passive) M8 splitter + steel thread 1 pc(s)
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 163.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























