
Highlights & Details
Lumberg KGV 30 DIN connector Socket, vertical vertical Number of pins: 3 Silver 1 pc(s)
- IP40
Technical specifications
- Type
Screw cap, rear mounting
- Product type
DIN connector
- Connector type
Socket, vertical vertical
- Factory colour
Silver
- Connection
Soldering
- Number of pins
3
- Contact material
Gold plated
- Material (details)
Housing: nickel-plated
- Manufacturer part #
KGV 30
- Type
KGV 30
- Connector cross section
0.75 mm²
- Content
1 pc(s)
- Nominal voltage
250 V AC
- Nominal current
5 A
- PIN image
IEC 60130-9
IP40
- Temperature range
-40 to +85 °C
- Pins
3
- Connection
Soldering
Documents & Downloads
Datasheet
Datasheet 732675 Lumberg KGV 30 DIN connector Socket, vertical vertical Number of pins: 3 Silver 1 pc(s)
User & Safety Instructions
User & Safety Instructions 732675 Lumberg KGV 30 DIN connector Socket, vertical vertical Number of pins: 3 Silver 1 pc(s)
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 44.48€ 43.48*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























