• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lumberg KLB 13 2.5 mm audio jack Socket, vertical vertical Number of pins: 3 Stereo Black 1 pc(s)

Product type
2.5 mm audio jack
Connector type
Socket, vertical vertical
Connection
Soldering
Number of pins
3
Contact material
Silver plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lumberg KLB 13 2.5 mm audio jack Socket, vertical vertical Number of pins: 3 Stereo Black 1 pc(s)

  • wire cross section 2.5 mm
  • Panel-mounted socket, standing
  • Stereo

Technical specifications

Type

Vertical

Product type

2.5 mm audio jack

Connector type

Socket, vertical vertical

Factory colour

Black

Connection

Soldering

Number of pins

3

Contact material

Silver plated

Manufacturer part #

KLB 13

Type

KLB 13

Mating cycles

≥ 5 000

Audio channels

Stereo

Recess diameter (details)

6.2 mm

Content

1 pc(s)

Nominal voltage

34 V DC/AC

Nominal current

0.5 A

Switch contact

Without

Temperature range

-20 - +70 °C

Fitting method

Centre

Connection

Soldering

Documents & Downloads

Datasheet

Datasheet 738581 Lumberg KLB 13 2.5 mm audio jack Socket, vertical vertical Number of pins: 3 Stereo Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 738581 Lumberg KLB 13 2.5 mm audio jack Socket, vertical vertical Number of pins: 3 Stereo Black 1 pc(s)

What kind of AV Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)