• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lumberg KLBM 3 6.35 mm audio jack Socket, vertical vertical Number of pins: 2 Mono Black 1 pc(s)

Product type
6.35 mm audio jack
Connector type
Socket, vertical vertical
Connection
Soldering
Number of pins
2
Contact material
Nickel plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lumberg KLBM 3 6.35 mm audio jack Socket, vertical vertical Number of pins: 2 Mono Black 1 pc(s)

  • 6.35 mm
  • D cell

Technical specifications

Type

Back assembly

Product type

6.35 mm audio jack

Connector type

Socket, vertical vertical

Factory colour

Black

Connection

Soldering

Number of pins

2

Contact material

Nickel plated

Manufacturer part #

KLBM 3

Type

KLBM 3

Mating cycles

≥ 5000

Audio channels

Mono

Recess diameter (details)

9.2 mm

Content

1 pc(s)

Nominal voltage

34 V DC/AC

Nominal current

2 A

Switch contact

Without

Temperature range

-20 - +70 °C

Fitting method

Centre

Connection

Soldering

Documents & Downloads

Datasheet

Datasheet 738632 Lumberg KLBM 3 6.35 mm audio jack Socket, vertical vertical Number of pins: 2 Mono Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 738632 Lumberg KLBM 3 6.35 mm audio jack Socket, vertical vertical Number of pins: 2 Mono Black 1 pc(s)

What kind of AV Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)