• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lumberg STO 1-RD RCA connector Plug, straight Number of pins: 2 Red 1 pc(s)

Product type
RCA connector
Connector type
Plug, straight
Connection
Soldering
Number of pins
2
Contact material
Nickel plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.93 / piece)
€ 1.99
-53 %
€ 0.93
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lumberg STO 1-RD RCA connector Plug, straight Number of pins: 2 Red 1 pc(s)

  • RCA connector
  • Plug, straight

Technical specifications

Type

Connector

Product type

RCA connector

Connector type

Plug, straight

Factory colour

Red

Connection

Soldering

Number of pins

2

Contact material

Nickel plated

Material (details)

ABS

Manufacturer part #

STO 1-RD

Type

STO 1

Content

1 pc(s)

Bend relief

No

Nominal voltage

34 V DC/AC

Nominal current

2 A

Temperature range

-20 - +70 °C. °C

Connection

Soldering

Documents & Downloads

Datasheet

Datasheet 738621 Lumberg STO 1-RD RCA connector Plug, straight Number of pins: 2 Red 1 pc(s)

User & Safety Instructions

User & Safety Instructions 738621 Lumberg STO 1-RD RCA connector Plug, straight Number of pins: 2 Red 1 pc(s)

What kind of AV Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)