• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LUMEX SSL-LX5093GD-12V LED wired Green Circular 5 mm 20 mcd 60 ° 12 mA 12 V

Image similar
Product type
LED wired
Forward voltage U(F)
12 V
Forward current I(F)
12 mA
Casing
5 mm
Type
Radial lead
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

383 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 1.49 / piece)
€ 4.47
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Series: QUASAR BRITE™
Product type

LED wired

Type

SSL-LX 5093 DG-12V

Factory colour

Green

Forward voltage U(F)

12 V

Forward current I(F)

12 mA

Casing

5 mm

Type

Radial lead

Light intensity I(V)

20 mcd

Wavelength

565 nm

Radiation angle

60°

Type (LEDs)

Tinted

Diffused

Lens type

Circular

Dim

(L x W x H) 35.6 x 5.9 x 5.45 mm

Min. temperature

-40 °C

Max. temperature

+85 °C

Length

35.6 mm

Width

5.9 mm

Height

5.45 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1011922 LUMEX SSL-LX5093GD-12V LED wired Green Circular 5 mm 20 mcd 60 ° 12 mA 12 V

User & Safety Instructions

User & Safety Instructions 1011922 LUMEX SSL-LX5093GD-12V LED wired Green Circular 5 mm 20 mcd 60 ° 12 mA 12 V

Description

Hints

All standard LED chips require a current-limiting resistor/constant current power source.

What kind of Wired LEDs are you looking for?

More interesting products

(*All information is plus legal VAT)