
Highlights & Details
Wi-Fi IP-Dome camera;1920 x 1080 p;LupusHD LE204 WLAN;10204Outdoors, Indoors
- 3 megapixels, max. 2304 x 1296 pixels at 20 FPS
- 1080p (1920 x 1080) at 25 FPS
- IR night vision up to 30 meters
- 2.8 mm lens with 100 degree viewing angle
- Wi-Fi enabled
- High-quality housing with protection class IP67 & IK10 for outdoor use
- Suitable for SD cards up to 128 GB
- Suitable for wall and ceiling mounting
Technical specifications
- Product type
CCTV camera
- Camera type
Dome camera
- Resolution (max.)
1920 x 1080 p
- Sensor type
CMOS
Manufacturer-specific
- Focal length
2,8 mm
- Max. viewing angle hor.
100°
- Vertical viewing angle
77°
- App compatibility
Yes
- Transfer type
Wi-Fi
- Wi-Fi standard
IEEE802.11b
IEEE802.11g
- IR range (max.)
30 m
- Used at
Outdoors
Indoors
- Type
microSD card (up to 128 GB)
- Height
81 mm
- (Ø)
109.9 mm
- Dim
(Ø x H) 109.9 mm x 81 mm
- Weight
470 g
- Factory colour
White
IP67
- Signal standard
IP
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2339841 Lupus HD LE204 WLAN 10204 Wi-Fi IP CCTV camera 1920 x 1080 p
User & Safety Instructions
User & Safety Instructions 2339841 Lupus HD LE204 WLAN 10204 Wi-Fi IP CCTV camera 1920 x 1080 p
Description
The high-quality dome housing with IP67 and IK10 protection class allows you to use this camera anywhere – neither the deepest winter nor the highest summer are a problem for this camera. Or simply: A camera that leaves nothing to be desired.
This text is machine translated.
Scope of delivery
- HD LE204 WLAN · Network camera model LE204
- · Power supply 12 V/1 A
- · SmartVision software · User manual.
What kind of IP Cameras are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


