User & Safety Instructions 2339851 Lupus Innensirene V1 12005
Description
The wireless LUPUSEC-XT indoor siren is suitable as an additional component to the base station, which already has its own indoor siren. With the wireless indoor siren, an additional building area or an additional floor can be secured where the base station is out of range. Like all other accessories, the wireless indoor siren is battery-operated and is connected to the alarm system via radio. Therefore, it can be easily attached to any wall or ceiling. Cable for signal transmission or a power supply via mains unit is NOT necessary. Simply connect and set up the siren via the central unit with the alarm system.
The wireless LUPUSEC-XT indoor siren is suitable as an additional component to the base station, which already has its own indoor siren. With the wireless indoor siren, an additional building area or an additional floor can be secured where the base station is out of range. Like all other accessories, the wireless indoor siren is battery-operated and is connected to the alarm system via radio. Therefore, it can be easily attached to any wall or ceiling. Cable for signal transmission or a power supply via mains unit is NOT necessary. Simply connect and set up the siren via the central unit with the alarm system.
This text is machine translated.
Scope of delivery
Interior siren
User manual.
Accessories
(*All information is plus legal VAT)
The necessary accessories are required to use the article as described.