1/4
Image similar
1210 1200 04 301 0,6m
Sensor/actuator cable
Plug, straight
Sensor connector
M12 plug, straight
M12 socket, straight
4
0.60 m
PUR
250 V
4.0 A
4 A
14.5 mm
Black
M12
M12
Black
A
Brass, nickel and gold plated
TPU
IP67
-25 °C
80 °C
Screw-on
1092
1 pc(s)
Datasheet 1910584 Lutronic 1092 Sensor/actuator cable M12 Plug, straight 0.60 m No. of pins (RJ): 4 1 pc(s)