• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lutronic 2350 07 T06 CB T DIN connector Plug, straight Total number of pins: 7 1 pc(s)

1/2
Image similar
Product type
DIN connector
Connector type
Plug, straight
Total no. of pins
7
Connection
Soldering
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

60 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

2350 07 T06 CB T

Product type

DIN connector

Connector type

Plug, straight

Total no. of pins

7

Connection

Soldering

Factory colour

Black

Content

1 pc(s)

Max. temperature

80 °C

Nominal current

3 A

Min. temperature

-40 °C

Nominal current - rounded value

3 A

Seal

Quick Lock

Nominal voltage

125 V

Contact material

Brass gold plated

Cable Ø (max.)

6 mm

Cable Ø up to

3 mm

Case material

PBT

Manufacturer part #

2350 07 T06 CB T

Cable Ø range

3 - 6 mm

Number of pins

7

IP67 (when connected)

Documents & Downloads

Datasheet

Datasheet 1784515 Lutronic 2350 07 T06 CB T DIN connector Plug, straight Total number of pins: 7 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1784515 Lutronic 2350 07 T06 CB T DIN connector Plug, straight Total number of pins: 7 1 pc(s)

What kind of Keyed Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)