• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lutronic 2440 03 T09CB T DIN connector Socket, straight 1 pc(s)

Image similar
Product type
DIN connector
Connector type
Socket, straight
Connection
Soldering
Content
1 pc(s)
Nominal current - rounded value
10 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Connector 2440 03 T09CB T

  • Quick-lock coupling with locking tab
  • IP67
  • Size 16
  • Straight type
  • With plastic housing and solder connections
  • This text is machine translated.

Our service for you

Technical specifications

  • Plug-in force ≤ 90 N
  • Pull force ≤ 40 N
  • Cross-section AWG 18-16
  • Continuous resistance ≤ 2.5 mΩ
  • Rated surge voltage 2500 V AC
  • Material contact carrier: PBT, V-0 according to UL94
  • Material housing PBT, V-0 according to UL94
  • Mating cycles 1700
Type

2440 ... T09CB T

Product type

DIN connector

Connector type

Socket, straight

Connection

Soldering

Content

1 pc(s)

Max. temperature

+80 °C

Nominal current

10 A

Min. temperature

-40 °C

Nominal current - rounded value

10 A

Nominal voltage

400 V

Contact material

CuSn

Cable Ø (max.)

9 mm

Cable Ø up to

3 mm

Manufacturer part #

2440 03 T09CB T

Cable Ø range

3 - 9 mm

max. cross section

1.5 mm²

Min. cross section

1.0 mm²

Cross-section range

1.0 - 1.5 mm²

RoHS-compliant

Yes

IP67

Documents & Downloads

Datasheet

Datasheet 3210296 Lutronic 2440 03 T09CB T DIN connector Socket, straight 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3210296 Lutronic 2440 03 T09CB T DIN connector Socket, straight 1 pc(s)

What kind of Keyed Connectors are you looking for?