• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lutronic DIN connector Socket, straight 15 pc(s)

Image similar
Product type
DIN connector
Connector type
Socket, straight
Total no. of pins
Connection
Soldering
Content
15 pc(s)
Datasheet (PDF)
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Quicklock mounted connector

  • QuickLock built-in couplingIP67Size 12:Straight typeWith plastic housingSolder connections and protective cap (IP65)
  • This text is machine translated.

Technical specifications

  • Insertion force ≤ 80 N.Force: ≤ 50 N.Cross section AWG 24-22Resistance: ≤ 10 mΩRated surge voltage 1000 V ACMareital contact carrier: PBT, V-0 to UL94Material casing: PBT, V-0 according to UL94Mating cycles 1700
Type

2320 ... T12CB100

Product type

DIN connector

Connector type

Socket, straight

Total no. of pins
Connection

Soldering

Content

15 pc(s)

Max. temperature

+80 °C

Nominal current

3 A

Min. temperature

-40 °C

Nominal current - rounded value

3 A

Nominal voltage

100 V

Contact material

CuSn

Manufacturer part #
Cable Ø range
max. cross section

0.34 mm²

Min. cross section

0.25 mm²

Cross-section range

0.25 - 0.34 mm²

RoHS-compliant

Yes

IP67

IP65

Contact surface

Gold plated

No. of pins

8

Documents & Downloads

Datasheet

Datasheet 2533084 Lutronic DIN connector Socket, straight 15 pc(s)

User & Safety Instructions

User & Safety Instructions 2533084 Lutronic DIN connector Socket, straight 15 pc(s)

What kind of Keyed Connectors are you looking for?