• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lütze LCOS-ZB-PM-225-00-1 780910.225.3 Expansion

Product type
Expansion
Type
LCOS-ZB-PM-225-00-1
Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

Type

LCOS-ZB-PM-225-00-1

Product type

Expansion

Documents & Downloads

Datasheet

Datasheet 3862404 Lütze LCOS-ZB-PM-225-00-1 780910.225.3 Expansion

User & Safety Instructions

User & Safety Instructions 3862404 Lütze LCOS-ZB-PM-225-00-1 780910.225.3 Expansion

Information

Information 3862404 Lütze LCOS-ZB-PM-225-00-1 780910.225.3 Expansion

Description

Load monitoring; LCOS accessories; Power module; AC/DC 500 V/16 A per phase; 4-pin, 22.5 mm

This text is machine translated.

More interesting products

(*All information is plus legal VAT)