• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lyndahl 2202LYNCS20S1 2-way flush mount speaker set 80 W 8 Ω White 1 Set

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 189.99 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Lyndahl CS200BT-Kit1, 1xCS200P and 1xCS200BT-AMP

  • 2-wayBluetoothAUXWhite
  • This text is machine translated.

Technical specifications

  • Type: Built-in speaker set2-way system: Yes25 mm titanium dome tweeter.Woofer 130 mm with fabric diaphragmSound pressure level 92 dBFrequency range 80 Hz - 20 kHzMusic power 80 wattSine power 60 WattsImpedance 8 OhmInstallation diameter 180 mmMounting depth: 75 mmOuter diameter: 200 mmBluetooth_ 5.03.5 mm stereo jack socket
Product type

2-way flush mount speaker set

RMS capacity

60 W

Max. load

80 W

Impedance

8 Ω

Max. sound pressure

92 dB

Features

Recessed speaker

Frequency range

80 - 20000 Hz

Operating voltage

12 V

Type

Round

Factory colour

White

Mounting depth

75 mm

Recess diameter

18 cm

Depth

75 mm

(Ø)

200 mm

Outside Ø

20 cm

Dim

(Ø x D) 200 mm x 75 mm

Documents & Downloads

Datasheet

Datasheet 2755684 Lyndahl 2202LYNCS20S1 2-way flush mount speaker set 80 W 8 Ω White 1 Set

User & Safety Instructions

User & Safety Instructions 2755684 Lyndahl 2202LYNCS20S1 2-way flush mount speaker set 80 W 8 Ω White 1 Set

Description

LYNDAHL CS200BT-AMP amplifier in a set with two loudspeakersThe Lyndahl bundle consists of two 2-way built-in speakers CS200P, as well as the Bluetooth 4-channel amplifier CS200BT-AMP.CS200P:The CS200P from LYNDAHL are high-quality 2-way passive speakers, which are particularly suitable for operation via the CS200BT AMP.The stereo sound system can be installed in the ceiling, wall or other cavities in just a few simple steps. A template is supplied for fitting cut-outs.The fastening is done via the rotating hooks on the loudspeaker housing, which are designed for a material thickness of up to 30mm. The mounting diameter is 180 mm, the outer diameter 200 mm and the mounting depth 75 mm.CS200BT-AMP:The LYNDAHL Bluetooth 4-channel + AUX amplifier CS200BT-AMP is suitable for music playback via up to four loudspeakers. These are each operated via their own amplifier channel. You can connect an additional music source, for example a CD player, to the AUX input. As soon as the playback starts, the amplifier switches on automatically. The sine power of the CS200BT-AMP is 60 W.The small size of the amplifier and its low heat generation make it easy to "hide" in suspended ceilings or in furniture.Included are the CS200BT-AMP amplifier module, two CS200P speakers, mounting template, one 12V power supply, two 4-pin connectors, Four loudspeaker cables as well as the German operating instructions.

This text is machine translated.

Scope of delivery

  • 2x Loudspeaker CS200P incl. Amplifier CS200BT-AMP, power supply, 2x plug connector, 4x speaker cable, installation template, User manual

More interesting products

(*All information is plus legal VAT)