• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional DL-1117 Flush mount speaker 25 W 8 Ω Black 1 pc(s)

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

387 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Speaka DL-1117 Wall/ceiling speaker

  • Ideal for mounting in walls and ceilings

Technical specifications

Product type

Flush mount speaker

RMS capacity

15 W

Max. load

25 W

Impedance

8 Ω

Max. sound pressure

86 dB

IP6K9K

Frequency range

90 - 17 000 Hz

Type

Round

Factory colour

Black

Material

Metal

Mounting depth

51 mm

Recess diameter

81 mm

Depth

50 mm

(Ø)

100 mm

Weight

520 g

Dim

(Ø x D) 100 mm x 50 mm

Outside Ø

100 mm

Max. RMS power

15/25 W

SPL

86 dB

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 301977 SpeaKa Professional DL-1117 Flush mount speaker 25 W 8 Ω Black 1 pc(s)

Description

Versatile mounted speaker with good sound qualities. Perfect for both industrial and home applications. Sturdy metal design.

More interesting products

(*All information is plus legal VAT)