• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor SP-90 8 inch 20.32 cm Subwoofer 35 W 8 Ω

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 65.99
-27 %
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

  • Impedance (Z): 8 Ohm
  • Resonant frequency (fs): 45 Hz
  • Max. 3-8000 Hz frequency range: f
  • Maximum load-carrying capacity: 70 WMAX
  • Nominal load (P): 35WRMS
  • Avg. Sound pressure (1W/m): 92 dB
  • Suspension compliance (cms): -
  • Moved mass (MMS): -
  • Mechanical quality (Qms): -
  • Electrical quality (Qes): -
  • Total quality (Qts): -
  • Equivalent volume (Vas): -
  • Dc resistance (Re): -
  • Power factor (BxL): -
  • Schwingspulenind. (Le): -
  • Voice coil diameter.: -
  • Voice coil former: -
  • Linear excursion (Xmax): -
  • Eff. Cone area (sd): -
  • Magnet weight: 380 g
  • Weight: 1.2 kg
Product type

Subwoofer

Speaker size (inch)

8 inch

Speaker size (cm)

20.32 cm

RMS capacity

35 W

Max. load

70 W

Min. frequency

3 Hz

Max. frequency

8000 Hz

Impedance

8 Ω

Sound pressure

92 dB

Recess diameter

18.5 cm

Recess depth

90 mm

Weight

1.2 kg

Frequency range

3 Hz - 8000 Hz

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1332635 Monacor SP-90 8 inch 20.32 cm Subwoofer 35 W 8 Ω

Description

Features

  • Universal bass, 70 WMAX, 35WRMS, 8 Ohm
  • Soft clamping
  • For general low-frequency applications
  • This text is machine translated.

What kind of Subwoofers are you looking for?

More interesting products

(*All information is plus legal VAT)