• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor SPM-116/8 4 inch 11.5 cm Subwoofer 40 W 8 Ω

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Impedance (Z): 8 Ohm
  • Resonant frequency (fs): 75 Hz
  • Max. Frequency range: f 3-18000 Hz
  • Maximum capacity 80 WMAX
  • Nominal load (P): 40WRMS
  • Avg. Sound pressure (1W/m): 87 dB
  • Suspension compliance (cms): 0.98 mm/h
  • Moved mass (MMS): 3.8 g
  • Mechanical quality (Qms): 1.9
  • Electrical quality (Qes): 0.81
  • Total quality (Qts): 0.57
  • Equivalent volume (Vas): 4.5 l
  • Dc resistance (Re): 7.2 ohm
  • Power factor (BxL): 4.2 Tm
  • Schwingspulenind. (Le): 0.4 mH
  • Voice coil diameter: 20.5 mm
  • Voice coil former: Aluminum
  • Linear excursion (Xmax): +/-1.5 mm
  • Eff. Cone area (sd): 57 cm2
  • Magnet weight: 230 g
  • Weight: 0.52 kg
Product type

Subwoofer

Speaker size (inch)

4 inch

Speaker size (cm)

11.5 cm

RMS capacity

40 W

Max. load

80 W

Min. frequency

75 Hz

Max. frequency

18000 Hz

Impedance

8 Ω

Sound pressure

87 dB

Recess diameter

94 mm

Recess depth

60 mm

Weight

520 g

Frequency range

75 Hz - 18000 Hz

Documents & Downloads

Datasheet

Datasheet 1332713 Monacor SPM-116/8 4 inch 11.5 cm Subwoofer 40 W 8 Ω

Datasheet 1332713 Monacor SPM-116/8 4 inch 11.5 cm Subwoofer 40 W 8 Ω

User & Safety Instructions

User & Safety Instructions 1332713 Monacor SPM-116/8 4 inch 11.5 cm Subwoofer 40 W 8 Ω

Description

Features

  • Hi-mid-woofer
  • Excellent replacement speaker in original manufacturer quality
  • Resonance-poor paper diaphragm
  • Long-term stable rubber surround
  • Very good also for use as a broadband speakers suitable
  • This text is machine translated.

What kind of Subwoofers are you looking for?

More interesting products

(*All information is plus legal VAT)