• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lyndahl 2202LYNCS2AM4 2-way flush mount speaker set 8 Ω White 1 Set

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 234.99 / piece)
€ 234.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Lyndahl loudspeaker set, CS200BT-AMP and 2 x CS120AL, 4 LS

  • 2-wayWhiteAluminiumBluetoothAUX
  • This text is machine translated.

Technical specifications

  • Type: Built-in speaker set2-way system: Yes25 mm titanium dome tweeter.Woofer 90 mm polypropyleneSound pressure level 90 dBFrequency range 60 20000 HzImpedance 8 OhmOuter diameter: 120 mmInstallation diameter 106 mmInstallation depth: 63 mmTotal depth 66 mmAmplifier class D classBluetooth 5.0, A2DPV1. 2, AVRCPV1.4, AVCTP, AVDTP, and othersAux 3.5 mm stereo - jack socket, on amplifier
Product type

2-way flush mount speaker set

RMS capacity

60 W

Impedance

8 Ω

Max. sound pressure

90 dB

Features

2-way

Frequency range

60 - 20000 Hz

Operating voltage

12 V

Type

Round

Factory colour

White

Material

Aluminium

Mounting depth

63 mm

Recess diameter

10.6 cm

Depth

66 mm

(Ø)

120 mm

Outside Ø

12 cm

Dim

(Ø x D) 120 mm x 66 mm

Documents & Downloads

Datasheet

Datasheet 2755683 Lyndahl 2202LYNCS2AM4 2-way flush mount speaker set 8 Ω White 1 Set

User & Safety Instructions

User & Safety Instructions 2755683 Lyndahl 2202LYNCS2AM4 2-way flush mount speaker set 8 Ω White 1 Set

Description

LYNDAHL speaker set, 1 x CS200BT AMP and 2 x CS120AL, with 4 speakersThe Lyndahl set consists of the 2-way ceiling loudspeaker pair CS120AL, as well as the Bluetooth 4-channel amplifier CS200BT-AMP.CS120AL:The Lyndahl ® CS120AL ceiling-mounted loudspeaker fits perfectly into modern ceiling systems. It's optimally combinable with the design of the latest LED downlights and is best suited for the object area in addition to private use. The chassis consists of high-quality, white-painted aluminum. The visible, cleanly rotated aluminum edges fit best even with metal surfaces.As soon as the ceiling cutouts are prepared using the supplied template, the installation of the Lyndahl ® CS120AL is quick and tool-free. The spring arms mounted on the aluminum basket hold the speaker securely in the ceiling cladding.Outer diameter: 120mmMounting diameter 106mmInstallation depth: 63mmTotal depth: 66mmCS200BT-AMP:The LYNDAHL Bluetooth 4-channel + AUX amplifier CS200BT-AMP is suitable for music playback via up to four loudspeakers. These are each operated via their own amplifier channel. You can connect an additional music source, for example a CD player, to the AUX input. As soon as the playback starts, the amplifier switches on automatically. The sine power of the CS200BT-AMP is 60 W.The small size of the amplifier and its low heat generation make it easy to "hide" in suspended ceilings or in furniture.Included in the package are the amplifier module CS200BT-AMP, loudspeaker CS120AL, mounting template, one 12V power supply, two 4-pin connectors, Four loudspeaker cables as well as the German operating instructions

This text is machine translated.

Scope of delivery

  • 4x speaker CS120AL.controller Amplifier CS200BT-AMP, power supply, 2x plug connector, 4x speaker cable, installation template, Instructions for use

More interesting products

(*All information is plus legal VAT)