• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Visaton PL 7 RV - 4 Ohm (NCS S 3000-N) Flush mount speaker 20 W 4 Ω Grey 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Visaton PL 7 RV NCS S 3000-N built-in loudspeaker

  • Dashboards, door panels, or other panels in vehicles
  • Installation without additional screws

Technical specifications

Product type

Flush mount speaker

RMS capacity

10 W

Max. load

20 W

Impedance

4 Ω

Max. sound pressure

88 dB

Frequency range

400 - 5000 Hz

Type

Round

Factory colour

Grey

Material

Plastic

Recess diameter

58 mm

Height

58 mm

Depth

2.5 mm

(Ø)

76 mm

Weight

160 g

Outside Ø

76 mm

Dim

(Ø x H) 76 mm x 58 mm

Documents & Downloads

Datasheet

Datasheet 2344797 Visaton PL 7 RV - 4 Ohm (NCS S 3000-N) Flush mount speaker 20 W 4 Ω Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2344797 Visaton PL 7 RV - 4 Ohm (NCS S 3000-N) Flush mount speaker 20 W 4 Ω Grey 1 pc(s)

Description

7 cm (2.5") built-in loudspeaker with threaded ring on the plastic housing for easy installation in a circular opening without additional screws. High efficiency in the voice-relevant frequency range. Including 60 cm cable.

This text is machine translated.

Scope of delivery

  • Visaton PL 7 RV NCS S 3000-N built-in loudspeaker

More interesting products

(*All information is plus legal VAT)