• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor SP-15 Flush mount speaker 15 W 8 Ω 1 pc(s)

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Impedance (Z): 8 Ohm
  • Resonant frequency (fs): 430 Hz
  • Max. 3-8000 Hz frequency range: f
  • Maximum load-carrying capacity: 15WMAX
  • Nominal load (P): 10WRMS
  • Avg. Sound pressure (1W/m): 96 dB
  • Magnet weight: 150 g
  • Speaker type:
  • Installation opening: diameter. 79 mm
  • Installation depth: 39 mm
  • Dimensions: 85 x 85 mm
  • Weight 0.4 kg
Product type

Flush mount speaker

RMS capacity

10 W

Max. load

15 W

Impedance

8 Ω

Frequency range

F3 8000 Hz

Mounting depth

39 mm

Recess diameter

79 mm

Weight

400 g

Max. frequency

8000 Hz

Min. frequency

430 Hz

Speaker size (cm)

85 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1332562 Monacor SP-15 Flush mount speaker 15 W 8 Ω 1 pc(s)

Description

Features

  • Special speaker
  • Hard suspended Voll-Kunststoffmembran
  • Protected against humidity
  • Special design for signal tone alarm systems
  • Operating temperature range: -25 °C to +70 °C
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)