• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor SPX-30M 3 inch 9.3 cm Wideband speaker 20 W 8 Ω

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

  • Impedance (Z): 8 Ohm
  • Resonant frequency (fs): 100 Hz
  • Max. Frequency range: f 3-20000 Hz
  • Maximum load carrying capacity 40 WMAX
  • Nominal load (P): 20WRMS
  • Avg. Sound pressure (1W/m): 86 dB
  • Suspension compliance (cms): 1.23 mm/N
  • Moved mass (MMS): 2.1 g
  • Mechanical quality (Qms): 3,453
  • Electrical quality (Qes): 0,89
  • Total quality (Qts): 0.71
  • Equivalent volume (Vas): 1.78 l
  • Dc resistance (Re): 6.4 ohm
  • Power factor (BxL): 3.05 Tm
  • Schwingspulenind. (Le): 0.18 mH
  • Voice coil diameter: diameter. 20 mm
  • Kapton voice coil carrier:
  • Linear excursion (Xmax): +/- 1.1 mm
  • Eff. Cone area (sd): 32 cm2
  • Magnet weight: 119 g
  • Weight: 0.5 kg
Product type

Wideband speaker

Speaker size (cm)

9.3 cm

Speaker size (inch)

3 inch

RMS capacity

20 W

Max. load

40 W

Max. frequency

20000 Hz

Min. frequency

100 Hz

Impedance

8 Ω

Sound pressure

86 dB

Recess diameter

71 mm

Weight

500 g

Frequency range

100 Hz - 20000 Hz

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1332733 Monacor SPX-30M 3 inch 9.3 cm Wideband speaker 20 W 8 Ω

Description

Features

  • Hi-Fi-broadband loudspeaker
  • Very good sound quality
  • Low resonance polypropylene membrane
  • Back-ventilated spider
  • Shielded magnet system
  • Use in small loudspeakers or satellite systems
  • Ideal for use in fast-speakers (full range and subwoofer technology)
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)