• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Visaton SC 5.9 - 8 Ohm 3.5 inch 9 cm Wideband speaker 10 W 8 Ω Black Ovale, Magnetic shielding

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

37 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Visaton SC 5.9 ND Broadband loudspeaker

  • Moisture-impregnated diaphragm
  • Metallic frame

Our service for you

Technical specifications

Product type

Wideband speaker

Features

Ovale

Magnetic shielding

Speaker size (cm)

9 cm

Speaker size (inch)

3.5 inch

RMS capacity

10 W

Max. load

15 W

Max. frequency

20000 Hz

Min. frequency

130 Hz

Impedance

8 Ω

Sound pressure

84 dB

Recess diameter

48.5 mm

Recess depth

40 mm

Weight

214 g

Factory colour

Black

Frequency range

130 Hz - 20000 Hz

Max. RMS power

10/15 W

Frequency range

130 - 20 000 Hz

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 328995 Visaton SC 5.9 - 8 Ohm 3.5 inch 9 cm Wideband speaker 10 W 8 Ω Black Ovale, Magnetic shielding

Description

Magnetically shielded oval broadband loudspeaker with strong drive, good efficiency and a very balanced frequency response.

More interesting products

(*All information is plus legal VAT)