• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Visaton FR 9.15 - 4 Ohm 5.9 inch 15 cm Wideband speaker 15 W 4 Ω Ovale

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

65 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Visaton FR 9.15 Breitbandlautsprecher

  • Feuchtigkeitsimprägnierte Membran
  • Metallausführung

Technical specifications

Product type

Wideband speaker

Features

Ovale

Speaker size (cm)

15 cm

Speaker size (inch)

5.9 inch

RMS capacity

15 W

Max. load

30 W

Max. frequency

16000 Hz

Min. frequency

75 Hz

Impedance

4 Ω

Recess diameter

146 mm

Recess depth

29 mm

Weight

277 g

Frequency range

75 Hz - 16000 Hz

Max. RMS power

15/30 W

Recess diameter (details)

146 x 87 mm

Mounting depth

29 mm

Frequency range

75 - 16 000 Hz

Documents & Downloads

Datasheet

Datasheet 305270 Visaton FR 9.15 - 4 Ohm 5.9 inch 15 cm Wideband speaker 15 W 4 Ω Ovale

User & Safety Instructions

User & Safety Instructions 305270 Visaton FR 9.15 - 4 Ohm 5.9 inch 15 cm Wideband speaker 15 W 4 Ω Ovale

Description

Ovaler Breitbandlautsprecher (9 x 15 cm). Ausgeglichener Frequenzgang, deshalb für Sprach- und Musikwiedergabe z.B. in Fahrzeugen besonders gut geeignet. Geringe Einbautiefe.

More interesting products

(*All information is plus legal VAT)