• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Visaton SC 13 - 8 Ohm 5 inch 13 cm Wideband speaker 40 W 8 Ω

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

100 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Wideband speaker

Speaker size (cm)

13 cm

Speaker size (inch)

5 inch

RMS capacity

40 W

Max. load

60 W

Max. frequency

13000 Hz

Impedance

8 Ω

Sound pressure

90 dB

Recess diameter

113 mm

Recess depth

61 mm

Weight

620 g

Frequency range

13000 Hz (max)

Documents & Downloads

Datasheet

Datasheet 311681 Visaton SC 13 - 8 Ohm 5 inch 13 cm Wideband speaker 40 W 8 Ω

User & Safety Instructions

User & Safety Instructions 311681 Visaton SC 13 - 8 Ohm 5 inch 13 cm Wideband speaker 40 W 8 Ω

Description

13 cm (5") Hi-fi-broadband loudspeaker. Magnetically shielded

This text is machine translated.

More interesting products

(*All information is plus legal VAT)