• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Visaton FR 13 - 4 Ohm 5 inch 13 cm Wideband speaker 30 W 4 Ω Recessed speaker

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Visaton FR 13 loudspeakers

  • Built-in speaker for motor vehicles, buses and rail vehicles
  • Easy to set up

Technical specifications

Product type

Wideband speaker

Features

Recessed speaker

Speaker size (cm)

13 cm

Speaker size (inch)

5 inch

RMS capacity

30 W

Max. load

50 W

Max. frequency

20000 Hz

Min. frequency

65 Hz

Impedance

4 Ω

Recess diameter

116 mm

Recess depth

43 mm

Weight

290 g

Frequency range

65 Hz - 20000 Hz

Documents & Downloads

Datasheet

Datasheet 311675 Visaton FR 13 - 4 Ohm 5 inch 13 cm Wideband speaker 30 W 4 Ω Recessed speaker

User & Safety Instructions

User & Safety Instructions 311675 Visaton FR 13 - 4 Ohm 5 inch 13 cm Wideband speaker 30 W 4 Ω Recessed speaker

Description

13 cm (5")- full range speaker with an inverted cone.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)