• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

m-e modern-electronics 41261 Door intercom accessories Rain shelter

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Weather protective roof 76 mm stainless steel/glass for door entry systems & doorbell button model RC-1

  • Wall bracket made of brushed stainless steel
  • Protective cover made of 4 mm safety glass (clear glass, depth 50 mm)
  • Slotted screw holes for adjustable wall mounting

Technical specifications

  • Dimensions: Glass plate 76 x 4 x 50 mm, wall holder 44 x 12 x 24 mm (W x H x D)
Product type

Door intercom accessories

Component

Rain shelter

Mounting type (outdoor)

Wall

Material (external)

Stainless steel

Width

76 mm

Height

12 mm

Depth

50 mm

Suitable for

Außenstation

Documents & Downloads

Datasheet

Datasheet 2259035 m-e modern-electronics 41261 Door intercom accessories Rain shelter

User & Safety Instructions

User & Safety Instructions 2259035 m-e modern-electronics 41261 Door intercom accessories Rain shelter

Warranty Terms

Warranty Terms 2259035 m-e modern-electronics 41261 Door intercom accessories Rain shelter

Description

Weather protective roof 76 mm stainless steel/glass for door entry systems & doorbell button model RC-1.

This text is machine translated.

Scope of delivery

  • 1 x glass plate
  • 1 x stainless steel wall bracket (2-piece) with clamping screw
  • 1 x stainless steel mounting screws and plugs.

More interesting products

(*All information is plus legal VAT)