• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

m-e modern-electronics 41430 Bell button backlit, incl. nameplate White

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

KTF-1 W bell button, white, with automatic lighting for 1-family house

  • For a 1-family house
  • Light sensor-controlled LED-name plate lighting
  • Name plate can be changed from outside
  • Water splash protection according to IP 54

Technical specifications

Product type

Bell button

Doorbell features

backlit

incl. nameplate

Material

Plastic

Factory colour

White

No. of keys

1 Buttons

Operating voltage

8 - 12 V

Backlit

Yes

IP54

Width

88 mm

Height

114 mm

Depth

22 mm

Dim

(W x H x D) 88 x 114 x 22 mm

Documents & Downloads

Datasheet

Datasheet 3347263 m-e modern-electronics 41430 Bell button backlit, incl. nameplate White

User & Safety Instructions

User & Safety Instructions 3347263 m-e modern-electronics 41430 Bell button backlit, incl. nameplate White

Description

KTF-1 W bell button, white, with automatic lighting for 1-family house.

This text is machine translated.

Features

  • Lighting automatic: Light sensor-controlled LED-name plate lighting switches automatically "ON" with darkness and "OFF" with brightness
  • Long-lasting and economical: The full-area LED doorbell button light consumes less than 1 W, protecting the environment and your wallet
  • Name plate can be changed from the outside: Thus, you save yourself the opening of the casing and the removal of the doorbell button while inscribing
  • Full-surface silicone seal for improved water protection according to IP 54
  • Connection to standard bell transformer AC/DC 8-12 Volt
  • For easy surface mounting.

Scope of delivery

  • 1x bell button
  • Fitting Material
  • User manual

More interesting products

(*All information is plus legal VAT)