• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

m-e modern-electronics DC SZ30B-G 55317 -CCTV camera 1920 x 1080 p

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

-Dome camera 1920 x 1080 p m-e modern-electronics DC SZ30B-G 55317, Outdoors

  • With aluminum housing
  • Sony sensor with 1080p
  • 2.4 MP resolution
  • Manual zoom

Technical specifications

  • PAL: 1080P/960H 30 fps @ 1080P
  • Power supply: 230 V/50 Hz.
  • Max. Cable length: approx. 50 m
  • Color: anthracite
Product type

CCTV camera

Camera type

Dome camera

Resolution (max.)

1920 x 1080 p

Sensor type

CMOS Sony

Focal length

2,8 - 12 mm

CCTV features

IR LEDs

IR range (max.)

30 m

Light sensitivity (+ IR)

0.01 lx

Used at

Outdoors

IP66

Dim

(Ø x H) 120 mm x 97 mm

Height

97 mm

(Ø)

120 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1668040 m-e modern-electronics DC SZ30B-G 55317 -CCTV camera 1920 x 1080 p

Warranty Terms

Warranty Terms 1668040 m-e modern-electronics DC SZ30B-G 55317 -CCTV camera 1920 x 1080 p

Description

The PROCAMO dome cameras DC-SZ 30 were high-quality with a weatherproof aluminum housing as well as a SONY sensor with 1080p and 2.4 megapixel resolution. The Day/Night switching is automatic, with 36 IR LEDs for a night vision of 30 meters. The cameras have a manual zoom from 2.8 - 12 mm, which enables an optimum setting of the area observed

This text is machine translated.

Features

  • Weather resistant external camera in an aluminum case in accordance with IP66
  • Automatic day/night switchover
  • 36 Smart IR LEDs
  • Automatic brightness control and white balance
  • Automatic Backlight Compensation, mirror function
  • Manual zoom

Scope of delivery

  • Camera
  • Fixings
  • User manual.

Hints

Only compatible with the PROCAMO video recorders DVR-3004 and DVR -3008.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.