• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Maertz PMMA-1010-017 PMMA-1010-017 Filament ABS plastic chemical-resistant 2.85 mm 1000 g Orange 1 pc(s)

1/4
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 18.99)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Maertz ABS orange 2.85 mm 1,000 g

  • ABS is more resistant than PLA and Tough PLA
  • Ideal for functional prototypes and high-capacity components
  • Requires a hot bed and avoid draft
  • Chemical smoothing with acetone possible
  • Strictly controlled manufacturing for consistent print quality

Technical specifications

  • Printing temperature 240 - 280 °C
  • Printing bed compatibility: BUILDTAK®, glass, BlueTape, PEI
  • Bed temperature: 90-120°C (adhesive recommended)
  • Cooling fan 100%
  • 70-85°C (hot air oven) drying settings
  • Printing speed 30-250 mm/s
  • AMS compatibility: YES
  • Retrieval speed 30 mm/s
  • Hotend compatibility 0.2 mm, 0.3 mm, 0.4 mm, 0.6 mm, 0.8 mm, 1.0 mm nozzle
  • Ambient temperature 60 °C room temperature
Product type

Filament

Filament material

ABS plastic

Filament properties

chemical-resistant

Filament Ø

2.85 mm

Filament colour

Orange

Heated bed required

Yes

Printing temperature (min.)

240 °C

Max. printing temperature

280 °C

Weight

1000 g

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3361875 Maertz PMMA-1010-017 PMMA-1010-017 Filament ABS plastic chemical-resistant 2.85 mm 1000 g Orange 1 pc(s)

Description


High-quality material properties
ABS is more resistant than PLA, WAS makes it an ideal material for applications that require a higher load-carrying capacity. The material is tough and does not break so easily, making it ideal for functional prototypes and labor-intensive parts. In addition, ABS is chemical resistant and can be smoothed with acetone, WAS makes it easier to rework. Please note that printing with ABS requires a hot bed and avoid draft air to prevent warping.

Strict quality controls
Maertz Budget ABS filament is manufactured under strict quality management processes to ensure a constant filament diameter, uniform colors, low moisture absorption and constant rounding. These quality features ensure reliable and consistent print quality.

Versatile usage possibilities
Ideal filament is suitable for all components that have to withstand higher loads than conventional PLA or Tough PLA. Common applications include hooks, fasteners or devices that must withstand moderate loads. The material is also perfectly suitable for re-working by grinding, gluing and painting. Toys, such as figures or terminal blocks, are also often made of ABS.

An overview of the advantages
· Long operating life
· Very tough and durable
· High wear resistance
· Suitable for functional parts
· Chemical-resistant
· Adequate heat resistance

Example applications:
· Functional prototypes
· Applications in chemical environments
· Parts with reasonable heat resistance

Maertz PLA Pro is a versatile, robust filament that caters for a wide range of 3D printing projects and satisfies both beginners and experienced users.

Packaging
All coils are sealed and packed with silica gel to prevent moisture.

Storage
Store in a cool and dry place (15-25 °C) and protected from UV light. This significantly extends the durability.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)