• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Maertz PMMA-1013-003 PMMA-1013-003 Filament PLA Recylced PLA 1.75 mm 1000 g Grey 1 pc(s)

1/4
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 18.99)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Printing temperature 200 - 240 °C
  • Printing bed compatibility: BUILDTAK®, glass, BlueTape, PEI
  • Bed temperature: 55-70°C (adhesive recommended)
  • Cooling fan 100%
  • 45-50°C (hot air oven) drying settings
  • Printing speed 50-300 mm/s
  • AMS compatibility: YES
  • Retrieval speed 30 mm/s
  • Hotend compatibility 0.2 mm, 0.3 mm, 0.4 mm, 0.6 mm, 0.8 mm, 1.0 mm nozzle
  • Ambient temperature 25 °C room temperature
Product type

Filament

Filament material

PLA

Filament properties

Recylced PLA

Filament Ø

1.75 mm

Filament colour

Grey

Heated bed required

Yes

Printing temperature (min.)

200 °C

Max. printing temperature

240 °C

Weight

1000 g

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3361909 Maertz PMMA-1013-003 PMMA-1013-003 Filament PLA Recylced PLA 1.75 mm 1000 g Grey 1 pc(s)

Description


Environment-friendly materials
PLA Recycled is an environmentally friendly 3D printing material that is manufactured from recycled PLA. It combines the advantages of traditional PLA with a sustainable production method that reduces waste and protects the environment.

Resource recycling
By using recycled PLA, PLA Recycled actively helps conserve resources by recycling waste and promoting recycling. This makes it an ideal choice for environment-conscious projects.

Easy to use
PLA is easy to print just like conventional PLA recycle and requires no special print settings. It offers reliable print quality and enables a smooth processing for a variety of applications.

Excellent surface quality
Thanks to the special material composition of PLA Matte, prints can be produced with high detail accuracy and clear contours. This makes it especially suitable for applications, in which precision and a high-quality surface quality are needed.

Versatile usage possibilities
PLA Recycled supplies printed objects with excellent surface quality. It is particularly suitable for projects where both aesthetic and functional requirements have to be met.

With PLA Recycled, experience a sustainable solution for your 3D printing requirements that combines environmental friendliness, ease of use and high quality results.

Packaging
All coils are sealed and packed with silica gel to prevent moisture.

Storage
Store in a cool and dry place (15-25 °C) and protected from UV light. This significantly extends the durability.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)