• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

magnetoplan 1240699 Timeplanner board White 1800 mm x 1200 mm

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SCRUM XL planning set, mobile

  • Incl. Extensive planning accessories

Technical specifications

Product type

Timeplanner board

Factory colour

White

No. of columns

6

Board width

1800 cm

Board height

1200 cm

Width

1800 mm

Height

1200 mm

Range of use

Mobil

Writable board

Yes

Magnetic whiteboard

Yes

magnetic

Yes

No. of team members/projects (max.)

9

rewritable

Yes

Documents & Downloads

Security datasheet

Security datasheet 2290018 magnetoplan 1240699 Timeplanner board White 1800 mm x 1200 mm

Description

Magnetoplan planning set SCRUM XL mobile, panel size: 1800 x 1200 mm. Complex workflow, for teams up to 9 members. The set optimally supports the self-organization + planning processes of agile project teams with the application of a step-by-step (iterative) procedure model according to Scrum. The term Scrum was originally borrowed from rugby. It refers to a framework of only a few rules in which both software and other development projects can be implemented more efficiently and successfully. The well thought-out compilation of the SCRUM planning set provides teams with the complete basic equipment. This allows you to work directly with the Scrum Board. The magnetic + writable whiteboard included in the set forms the ideal basis for agile planning according to Scrum. The advantages of the Scrum board at a glance: Visualization of the entire workflow in the form of individual work steps.·can be individually adapted to the specific requirements of the current project. The use of magnetic + partially reusable materials optimally supports agility in the planning process. The presentation of user stories, tasks in the workflow and their responsibilities allows all participants to recognize the progress of the current work processes (iteration/sprint) at any time. The proximity and direct communication of the team members on the Scrum Board promotes an effective working together and the fun of the team work. For direct use we recommend the Magnetoplan Scrum Board-Sets. Supplied with whiteboard (for wall mounting or mobile) and corresponding accessories. Set content standard: 10 x magnetofix magnet frame TOPSIGN in blue (A5quer/A4 high). 3 x self-adhesive drawing tape, 2.4 mm. Each 250 communication cards rectangular, yellow, pink, blue. 4 x board and flip chart markers PRO+, sorted by color. 56 x memo holder yellow. 8 x Memoholder blue á 4 pcs. 1 x panel cleaner (250 ml). 1 x cup extinguisher PRO+, magnetic. 1 x paper scissors. Suitable for teams up to 9 members - complex workflow. Recommended columns: 4 - 6. Minimum column width: 30 cm. Recommended Story Tracks: Up to 9. Recommended platform height: 15 cm.

This text is machine translated.