
Highlights & Details
Magnetoplan Design-presentation board Evolution plus, foldable
- Foldable aluminum stands enable the arrangement of several walls in the ideal presentation circuit
- Supplied with 4 locking castors
- Space-saving storage thanks to folding feet and height adjustment
Technical specifications
- Product type
Presentation board
- Dim
(L x W x H) 1530 x 1200 x 2100 mm
- Total width
1200 mm
- Total height
210 cm
- Factory colour
Blue
- Front colour
Blue
- Board colour
Blue
- Easel colour
White
- Magnetic whiteboard
No
- Writable board
No
- folding
Yes
- Caster with brake
Yes
- Height-adjustable
Yes
- Castors
Yes
- No. of rollers
4
- Both sides usable
Yes
- Material
Aluminium
Felt
- Back cover material
Felt
- Front side material
Felt
- Frame material
Aluminium
- Base type
Base
- Range of use
Für alle Büro- und Schulungsräume
- Features
Folding
- Width
1200 mm
- Height
2100 mm
- Product type description
Moderationstafel Evolution plus
- Length
1530 mm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2238248 magnetoplan Presentation board Evolution plus (L x W x H) 1530 x 1200 x 2100 mm Felt Blue Folding 1151303
Description
This text is machine translated.
Scope of delivery
- Moderator board evolution plus
- 4 locking castors
- User manual.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










