• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

magnetoplan Board paper sheet 1111553 Brown 110 x 140 cm

Eco
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

138 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 sheet)
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Magneto-plan pinboard paper, 110x140cm, 50 sheets

  • Wall paper Natron mixture 60 g/m²
  • Format 110 x 140 cm
  • 50 sheets in sturdy cardboard
  • Blue Angel Environmental Label: A logo featuring a stylised angel in the centre, surrounded by a laurel wreath and the text 'Blue Angel'.

Technical specifications

Product type

Board paper sheet

Factory colour

Brown

Format

110 x 140 cm

Paper type version

Kraft paper

Content

50 sheet

Eco badge reference

Blauer Engel DE-UZ 217a

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2114884 magnetoplan Board paper sheet 1111553 Brown 110 x 140 cm

Description

Wall paper Natron mixture, for pinning presentation boards, 60 g/m² (1100 mm x 1400 mm), packed in sturdy cardboard, 50 sheets.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)